Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC32MM0256GPM028T-I/ML

MCU 32-bit PIC RISC 256KB Flash 2.5V/3.3V 28-Pin QFN EP T/R
$ 3.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MM0256GPM028T-I/ML.

Microchip

Datasheet356 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip PIC32MM0256GPM028T-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.11
$ 2.36
$ 2.36
Stock
167,490
175,939
175,939
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Core Architecture
PIC
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
21
21
21
Interface
I2C, I2S, IrDA, LIN, RS-232, RS-485, SPI, UART, USB
I2C, I2S, IrDA, LIN, SPI, UART, USB
I2C, I2S, IrDA, LIN, SPI, UART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-05-23
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2017-05-23
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Descriptions

Descriptions of Microchip PIC32MM0256GPM028T-I/ML provided by its distributors.

MCU 32-bit PIC RISC 256KB Flash 2.5V/3.3V 28-Pin QFN EP T/R
Mcu, 32Bit, 25Mhz, Qfn-28; |Microchip Technology PIC32MM0256GPM028T-I/ML
IC MCU 32BIT 256KB FLASH 28QFN MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit Single-Core 25MHz 256KB (256K x 8) FLASH 28-QFN (6x6)
2V~3.6V 25MHz MCU, 32KB Flash 256KB RAM, Brown-out Detect/Reset, DMA, HLVD, I²S, POR, PWM, WDT, IrDA, LINbus, SPI, UART, USART, USB, USB OTG, A/D 12x10/12b, 32-bit MIPS32 microAptiv, QFN SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MM0256GPM028T-IML