Microchip PIC32MM0064GPL020-I/SS

IC MCU 32BIT 64KB FLASH 20SSOP / MCU 32-bit PIC RISC 64KB Flash 3.3V 20-Pin SSOP Tube
$ 1.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MM0064GPL020-I/SS.

Microchip

Datasheet270 pages8 years ago

Electro Sonic

X-ON

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.67%

CAD Models

Download Microchip PIC32MM0064GPL020-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.475
$ 1.74
$ 1.74
Stock
196,506
192,168
192,168
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
-
32 b
32 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
8 kB
8 kB
8 kB
Interface
-
I2S, LIN, SPI, UART
I2S, LIN, SPI, UART
Number of I/Os
16
16
16
Peripherals
-
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
125 °C
125 °C

Supply Chain

Projected EOL Date2044-04-28
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2016-04-28
Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 hours ago)

Related Parts

MCU Low power XLP with 32MHz Osc, 16 I/0 | Microchip Technology Inc. PIC16LF1827-I/SS
PIC16LF1509-E/SS,8BIT PIC MICROCONTROLLER,20MHZ,8192 WORDS FLASH,20-PIN SSOP
PIC16LF1509-I/SS,8BIT PIC MICROCONTROLLER,20MHZ,8192 WORDS FLASH,20-PIN SSOP
Silicon LabC8051F850-C-IU
MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 24-Pin QSOP Tube
Silicon LabC8051F850-C-GUR
MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V Automotive 24-Pin QSOP T/R
Silicon LabC8051F912-D-GU
MCU 8-bit 8051 CISC 16KB Flash 1.2V/1.9V/2.4V Automotive 24-Pin QSOP Tube

Descriptions

Descriptions of Microchip PIC32MM0064GPL020-I/SS provided by its distributors.

IC MCU 32BIT 64KB FLASH 20SSOP / MCU 32-bit PIC RISC 64KB Flash 3.3V 20-Pin SSOP Tube
Mcu, 32Bit, Pic32, 25Mhz, Ssop-20; |Microchip Technology PIC32MM0064GPL020-I/SS
PIC32MM Series 64 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - SSOP-20
32 Bit MCU, 64KB Flash, 8KB RAM, 25MHz, MCCP/SCCP, CLC
Microcontroller Operating temperature: -40...+85 °C Power supply: 2...3.6 V No. of I/Os: 16 Bus width: 32 Bit Package: SSOP-20 Flash memory: 64 kByte RAM: 8 kByte
MCU, 32BIT, PIC32, 25MHZ, SSOP-20; Product Range: PIC32 Family PIC32MM Series Microcontrollers; Architecture: PIC32; No. of Bits: 32bit; CPU Speed: 25MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pins: 20Pins; MC
2V~3.6V 25MHz 8KB FLASH 64KB Brown-out Detect/Reset,HLVD,I²S,POR,PWM,WDT inside 16 1 2V 3.6V 25MHz IrDA,LINbus,SPI,UART,USART A/D 11x10/12b,D/A 1x5b 32bit MIPS32® microAptiv™ SSOP-20 SMD mount 1.85mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MM0064GPL020-ISS
  • PIC32MM0064GPL020I/SS