Microchip PIC32MM0064GPL020-E/SS

MCU 32-Bit PIC32MM PIC Core RISC 64Kbyte Flash 8Kbyte SRAM 2.5V/3.3V 20-Pin SSOP SMD Tube
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MM0064GPL020-E/SS.

Microchip

Datasheet270 pages8 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.02%

CAD Models

Download Microchip PIC32MM0064GPL020-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 1.475
$ 1.475
Stock
192,168
196,506
196,506
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
32 b
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
8 kB
8 kB
8 kB
Interface
I2S, LIN, SPI, UART
-
-
Number of I/Os
16
16
16
Peripherals
-
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
125 °C
-
-

Supply Chain

Projected EOL Date2044-03-14
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2018-03-14
Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 hours ago)

Descriptions

Descriptions of Microchip PIC32MM0064GPL020-E/SS provided by its distributors.

MCU 32-Bit PIC32MM PIC Core RISC 64Kbyte Flash 8Kbyte SRAM 2.5V/3.3V 20-Pin SSOP SMD Tube
Mcu, 32Bit, 25Mhz, Ssop-20; |Microchip Technology PIC32MM0064GPL020-E/SS
32 Bit MCU, 64KB Flash, 8KB RAM, 25MHz, MCCP/SCCP, CLC
IC MCU 32BIT 64KB FLASH 20SSOP / MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit Single-Core 25MHz 64KB (64K x 8) FLASH 20-SSOP
2V~3.6V 25MHz 8KB FLASH 64KB Brown-out Detect/Reset,HLVD,I²S,POR,PWM,WDT inside 16 1 3.6V 25MHz IrDA,LINbus,SPI,UART,USART A/D 11x10/12b,D/A 1x5b 32bit MIPS32® microAptiv™ SSOP-20 SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MM0064GPL020-ESS
  • PIC32MM0064GPL020E/SS