Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24HJ64GP510-I/PT

RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 40MHz, CMOS, PQFP100
$ 7.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ64GP510-I/PT.

Electro Sonic

Datasheet292 pages17 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
-47.11%

CAD Models

Download Microchip PIC24HJ64GP510-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.204
$ 7.5
Stock
103,785
79,787
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
100
100
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
85
85
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH, SRAM
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, WDT
-

Supply Chain

Projected EOL Date2034-08-21
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-08-21
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

IC MCU 16BIT 256KB FLASH 100TQFP / MCU 16-bit PIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray
IC MCU 16BIT 256KB FLASH 100TQFP / MCU 16-bit PIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray
MCU 256K Flash 16KRAM 40MIPS DMA TQFP100 | Microchip Technology Inc. PIC24HJ256GP610A-I/PT

Descriptions

Descriptions of Microchip PIC24HJ64GP510-I/PT provided by its distributors.

RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 40MHz, CMOS, PQFP100
PIC24H Series 8 kB RAM 64 kB Flash 16-Bit Microcontroller - TQFP-100
MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 100-Pin TQFP Tray
Ic, 16Bit Mcu, Pic24H, 40Mips, Tqfp-100; Product Range:Pic24 Family Pic24Hjgp Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:80Mhz; Program Memory Size:64Kb; No. Of Pins:100Pins Rohs Compliant: Yes |Microchip Technology PIC24HJ64GP510-I/PT
16BIT MCU 64K FLASH 40MIPS, 24HJ64; Controller Family/Series:PIC24; Core Size:16bit; No. of I/O's:85; Program Memory Size:64 KB; RAM Memory Size:8KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:9; Peripherals:ADC, DMA, PWM, Timer; Embedded Interface Type:CAN, I2C, SPI, UART; No. of PWM Channels:8; Digital IC Case Style:TQFP; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:100; SVHC:No SVHC (18-Jun-2012); Clock Frequency:32MHz; Flash Memory Size:64KB; IC Generic Number:24HJ64; IC Temperature Range:Industrial; Interface:CAN, I2C, SPI, UART, 3-Wire; Interface:ECAN, I2C, SPI, UART; Interface Type:CAN, I2C, SPI, UART; Lead Spacing:0.5mm; Logic Function Number:24HJ64GP510; Memory Size:64 K; Memory Type:SRAM; Microprocessor/Controller Features:Self-Reprogrammable under Software Control, On-Chip LDO Regulator, Operating Voltage Range of 2.0V to 3.6V; No. of ADC Inputs:32; No. of Bits:16; No. of I/O's:85; Operating Temperature Max:85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ64GP510-IPT
  • PIC24HJ64GP510I/PT
  • PIC24HJ64GP510IPT