Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24HJ128GP206T-I/PT

PIC24H Series 8 kB RAM 128 kB Flash 16-Bit Microcontroller - TQFP-64
$ 6.7
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ128GP206T-I/PT.

Electro Sonic

Datasheet292 pages17 years ago

Future Electronics

DigiKey

Mouser

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24HJ128GP206T-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-12
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-04-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC24HJ64GP206A-I/PT,16BIT PIC MICROCONTROLLER,40MIPS,64KB FLASH,64-PIN TQFP
PIC24HJ64GP206-I/PT 16bit PIC Microcontroller 40MHz 64kb Flash 64-Pin TQFP
Microchip PIC24HJSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC24HJ128GP206T-I/PT provided by its distributors.

PIC24H Series 8 kB RAM 128 kB Flash 16-Bit Microcontroller - TQFP-64
MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 64-Pin TQFP T/R
Mcu, 16Bit, Pic24, 40Mips, Tqfp-64; |Microchip Technology PIC24HJ128GP206T-I/PT
MCU, 16BIT, PIC24, 40MIPS, TQFP-64; Product Range: PIC24 Family PIC24HJ GP Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 40MIPS; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pins: 64Pi

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ128GP206T-IPT