What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip PIC24HJ256GP206-I/PT

Microchip PIC24HJSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway
$ 7.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ256GP206-I/PT.

LKR

Datasheet292 pages17 years ago

Farnell

TME

Future Electronics

DigiKey

Inventory History

3 month trend:
-65.70%

CAD Models

Download Microchip PIC24HJ256GP206-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.05
$ 7.684
Stock
146,521
1,242,292
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
64
64
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
53
53
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH, SRAM
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-04-12
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-04-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

128KB 3V~3.6V PIC 8KB FLASH 53 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 16BIT 128KB FLASH 64TQFP / MCU 16-bit PIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray
PIC24HJ64GP206-I/PT 16bit PIC Microcontroller 40MHz 64kb Flash 64-Pin TQFP

Descriptions

Descriptions of Microchip PIC24HJ256GP206-I/PT provided by its distributors.

Microchip PIC24HJSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway
PIC24HJ256GP206-I/PT,16BIT PIC MICROCONTROLLER,40MIPS,256KB FLASH,64-PIN TQFP
16 Bit Microcontroller, Advanced Analogu; |Microchip Technology PIC24HJ256GP206-I/PT
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 40MHz, CMOS, PQFP64
PIC24HJ Series 16 kB RAM 256 kB Flash 16-Bit Flash Microcontroller - TQFP-64
MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 64-Pin TQFP Tray
Microcontroller Operating temperature: -40...+85 °C Power supply: 3...3.6 V No. of I/Os: 53 No. of timers: 9 Bus width: 16 Bit Extras: DMA Package: TQFP-64 ADC resolution: 12 Bit Flash memory: 256 kByte RAM: 16 kByte
MCU, 16BIT, PIC24, 80MHZ, TQFP-64; Product Range: PIC24 Family PIC24HJ GP Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 40MHz; Program Memory Size: 256KB; RAM Memory Size: 16KB; No. of Pins: 64Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ256GP206-IPT
  • PIC24HJ256GP206I/PT
  • PIC24HJ256GP206IPT