Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24HJ128GP206-I/PT

128KB 3V~3.6V PIC 53 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 6.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ128GP206-I/PT.

Electro Sonic

Datasheet292 pages17 years ago

element14

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.16%

CAD Models

Download Microchip PIC24HJ128GP206-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-12
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-04-12
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

PIC24HJ64GP206A-I/PT,16BIT PIC MICROCONTROLLER,40MIPS,64KB FLASH,64-PIN TQFP
PIC24HJ64GP206-I/PT 16bit PIC Microcontroller 40MHz 64kb Flash 64-Pin TQFP
Microchip PIC24HJSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC24HJ128GP206-I/PT provided by its distributors.

128KB 3V~3.6V PIC 53 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microchip PIC24HSeries microcontroller, PICkernel, 64needle, TQFPencapsulation
PIC24HJ128GP206-I/PT,16BIT PIC MICROCONTROLLER,40MHZ,128KB FLASH,64-PIN TQFP
PIC24H Series 8 kB RAM 128 kB Flash 16-Bit Microcontroller - TQFP-64
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 40MHz, CMOS, PQFP64
MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray
IC MCU 16BIT 128KB FLASH 64TQFP PIC PIC® 24H Microcontroller IC 16-Bit 40 MIPs 128KB (43K x 24) FLASH 64-TQFP (10x10)
MCU, 16BIT, PIC24, 80MHZ, TQFP-64; Product Range: PIC24 Family PIC24HJ GP Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 80MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pins: 64Pins

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ128GP206-I/PT.
  • PIC24HJ128GP206-IPT
  • PIC24HJ128GP206I/PT
  • PIC24HJ128GP206IPT