Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24HJ128GP202-E/SP

16-bit MCU/DSC, 128 KB, 8192 Bytes, 80 MHz, 3 to 3.6V, SPDIP-28, RoHS
$ 6.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ128GP202-E/SP.

element14 APAC

Datasheet390 pages14 years ago

Upverter

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24HJ128GP202-E/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.903
$ 6.08
Stock
64,208
98,267
Authorized Distributors
6
6
Case/Package
DIP
DIP
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
-
40 MHz
Number of I/Os
21
21
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2008-05-16
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 28-Pin SPDIP Tube - Rail/Tube
IC MCU 16BIT 32KB FLASH 28SDIP / MCU 16-bit PIC RISC 32KB Flash 3.3V 28-Pin SPDIP Tube
16-bit MCU/DSC, 64 KB, 8192 Bytes, 80 MHz, 3 to 3.6V, SPDIP-28, RoHS

Descriptions

Descriptions of Microchip PIC24HJ128GP202-E/SP provided by its distributors.

16-bit MCU/DSC, 128 KB, 8192 Bytes, 80 MHz, 3 to 3.6V, SPDIP-28, RoHS
Microchip SCT
MCU 16-bit PIC24H PIC RISC 128KB Flash 3.3V 28-Pin SPDIP Tube
Mcu, 16Bit, 80Mhz, Spdip-28; |Microchip Technology PIC24HJ128GP202-E/SP
IC, 16BIT MCU, PIC24H, 7.37MHZ, DIP-28; Controller Family/Series:PIC24; Core Size:16bit; No. of I/O's:21; Program Memory Size:128 KB; RAM Memory Size:8192Byte; CPU Speed:40MIPS; Oscillator Type:External, Internal; No. of Timers:7

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ128GP202-E/SP.
  • PIC24HJ128GP202-ESP
  • PIC24HJ128GP202E/SP
  • PIC24HJ128GP202ESP