Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24FV16KM202-I/SP

Microchip PIC24FVSeries microcontroller, PICkernel, 28needle, SPDIPencapsulation
$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FV16KM202-I/SP.

Microchip

Datasheet338 pages6 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.12%

CAD Models

Download Microchip PIC24FV16KM202-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.34
$ 3.967
Stock
109,274
74,077
Authorized Distributors
6
6
Case/Package
DIP
-
Number of Pins
28
28
Core Architecture
PIC
-
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
-
Number of I/Os
23
-
Interface
UART
-
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
2 V
-
Max Supply Voltage
5.5 V
-
Peripherals
LVD, POR, PWM, WDT
-

Supply Chain

Projected EOL Date2039-02-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2013-02-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SPDIP Tube - Rail/Tube
Microchip PIC16LFSeries microcontroller, PICkernel, 20needle, PDIPencapsulation
16KB 1.8V~3.6V PIC 2KB 32MHz FLASH 24 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC24FV16KM202-I/SP provided by its distributors.

Microchip PIC24FVSeries microcontroller, PICkernel, 28needle, SPDIPencapsulation
MICROCONTROLLER MCU, 16 BIT, PIC24, 32MHZ, SPDIP-28
PIC24 16 Bit 32 MHz 16 KB Flash 2 kB RAM 512 B EEPROM Microcontroller- SPDIP-28
16-bit MCU/DSC, 16 KB, 2048 Bytes, 32 MHz, 1.8 to 5.5V, SPDIP-28, RoHS
Microchip SCT
16 Bit Microcontroller, General Purpose,; |Microchip Technology PIC24FV16KM202-I/SP
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PDIP28
MCU 16-BIT PIC24F PIC RISC 16KB FLASH 2.5V/3.3V/5V 28-PIN SPDIP TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FV16KM202-I/SP.
  • PIC24FV16KM202-ISP
  • PIC24FV16KM202I/SP
  • PIC24FV16KM202ISP