Microchip PIC24FV16KA301-I/P

IC, Mcu, 16-BIT, 16KB, Ram, 2KB, 16 Mips, Timers, 5X16-BIT, A/d, 12CHX12-BIT, PDIP-20
$ 3.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FV16KA301-I/P.

Microchip

Datasheet366 pages9 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-22.13%

CAD Models

Download Microchip PIC24FV16KA301-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.47
$ 2.686
Stock
85,067
92,582
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
17
-
Peripherals
LVD, POR, PWM
-
Case/Package
PDIP
PDIP
Number of Pins
20
20
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2039-03-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC24FVSeries microcontroller, PICkernel, 20needle, PDIPencapsulation, 0CANpassageway
Microcontroller Mcu, 16 Bit, Pic24, 32Mh; |Microchip Technology PIC24F16KA101-I/P
MCU, PIC24, 16MIPS, 16K Flash, EEPROM, SDIP20 | Microchip Technology Inc. PIC24F16KL401-I/P

Descriptions

Descriptions of Microchip PIC24FV16KA301-I/P provided by its distributors.

IC, MCU,16-BIT,16KB, RAM,2KB,16 MIPS, TIMERS,5X16-BIT, A/D,12CHX12-BIT, PDIP-20
MICROCONTROLLER MCU, 16 BIT, PIC24, 32MHZ, DIP-20
16-bit MCU/DSC, 16 KB, 2048 Bytes, 32 MHz, 1.8 to 5.5V, PDIP-20, RoHS
Microchip SCT
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PDIP20
MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube
PIC24 Series 16 kB Flash 2 kB RAM 3 V 16 Bit XLP Microcontroller SMT - PDIP-20
Mcu, 16Bit, Pic24, 32Mhz, Dip-20; |Microchip Technology PIC24FV16KA301-I/P
Microcontroller Operating temperature: -40...+85 °C Power supply: 2...5.5 V No. of I/Os: 17 No. of timers: 5 Bus width: 16 Bit Package: PDIP-20 ADC resolution: 12 Bit EEPROM: 512 Byte Flash memory: 16 kByte RAM: 2 kByte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FV16KA301-I/P.
  • PIC24FV16KA301-IP
  • PIC24FV16KA301I/P
  • PIC24FV16KA301IP