Microchip PIC24FV16KA301-E/P

MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube
$ 2.686

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FV16KA301-E/P.

Microchip

Datasheet352 pages14 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24FV16KA301-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.686
$ 3.47
Stock
104,988
90,661
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
-
17
Peripherals
-
LVD, POR, PWM
Case/Package
PDIP
PDIP
Number of Pins
20
20
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Related Parts

Microchip PIC24FVSeries microcontroller, PICkernel, 20needle, PDIPencapsulation, 0CANpassageway
16-bit MCU/DSC, 32 KB, 2048 Bytes, 32 MHz, 1.8 to 5.5V, PDIP-20, RoHS
Microcontroller Mcu, 16 Bit, Pic24, 32Mh; |Microchip Technology PIC24F16KA101-I/P

Descriptions

Descriptions of Microchip PIC24FV16KA301-E/P provided by its distributors.

MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube
16KB Flash 2KB RAM 512B EEPROM 16 MIPS 12-bit ADC CTMU 5V
IC MCU 16BIT 16KB FLASH 20DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FV16KA301-EP
  • PIC24FV16KA301E/P
  • PIC24FV16KA301EP