Microchip PIC24FJ128GA008-I/PT

MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays
$ 4.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ128GA008-I/PT.

Newark

Datasheet258 pages14 years ago

Upverter

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+6.90%

CAD Models

Download Microchip PIC24FJ128GA008-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.7
$ 4.78
Stock
85,629
79,564
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
8 kB
8 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
69
54
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
Case/Package
TQFP
TQFP
Number of Pins
80
80
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-04-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-04-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC24FJ96GA008-I/PT,16BIT PIC MICROCONTROLLER,32MHZ,96KB FLASH,80-PIN TQFP
Microchip PIC24FJSeries microcontroller, PICkernel, 80needle, TQFPencapsulation, 0CANpassageway
MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Bulk

Descriptions

Descriptions of Microchip PIC24FJ128GA008-I/PT provided by its distributors.

MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays
PIC24FJ128GA008-I/PT,16BIT PIC MICROCONTROLLER,32MHZ,128KB FLASH,80-PIN TQFP
Microchip PIC24FJ MCU, PIC Core, 80-Pin, TQFP Package, 0 CAN Channels
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQFP80
IC MCU 16BIT 128KB FLASH 80TQFP PIC PIC® 24F Microcontroller IC 16-Bit 16MHz 128KB (43K x 24) FLASH 80-TQFP (12x12)
16 BIT MCU, 128KB FLASH, 8KB RAM, 80 PIN TQFP
Product Range:pic24F Microcontrollers; Architecture:pic24; No. Of Bits:16Bit; Cpu Speed:32Mhz; Program Memory Size:128Kb; Ram Memory Size:8Kb; No. Of Pins:80Pins; Mcu Case Style:tqfp; No. Of I/o S:69I/o S; Supply Voltage Min:2V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ128GA008-I/PT.
  • PIC24FJ128GA008-IPT
  • PIC24FJ128GA008I/PT
  • PIC24FJ128GA008IPT