Microchip PIC24FJ32MC101-E/SO

16 Bit MCU 32KB Flash 2KB RAM 16 MHz 20 Pin MCPWM 3 Comp CTMU RTCC
$ 2.295

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ32MC101-E/SO.

RS (Formerly Allied Electronics)

Datasheet366 pages12 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24FJ32MC101-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.295
$ 2.92
Stock
72,483
98,124
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
-
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
-
-
Peripherals
-
-
Case/Package
SOIC
SOIC
Number of Pins
20
20
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-

Related Parts

Microchip PIC24FVSeries microcontroller, PICkernel, 28needle, SOICencapsulation
Microchip PIC24FSeries microcontroller, PICkernel, 20needle, SOICencapsulation, 0CANpassageway
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SOIC W Tube Automotive AEC-Q100

Descriptions

Descriptions of Microchip PIC24FJ32MC101-E/SO provided by its distributors.

16 Bit MCU 32KB Flash 2KB RAM 16 MHz 20 Pin MCPWM 3 Comp CTMU RTCC
MCU 16-Bit PIC24F PIC RISC 32KB Flash 3.3V 20-Pin SOIC Tube
16-BIT MOTOR CONTROL MCU FAMILY, 16 MIPS, 32KB FLASH, 2KB RAM
IC MCU 16BIT 32KB FLASH 20SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ32MC101-ESO
  • PIC24FJ32MC101E/SO
  • PIC24FJ32MC101ESO