Microchip PIC24F16KA102-I/SO

MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SOIC W Tube Automotive AEC-Q100
$ 2.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F16KA102-I/SO.

Newark

Datasheet278 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+73.69%

CAD Models

Download Microchip PIC24F16KA102-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.624
$ 2.999
$ 2.999
Stock
141,038
94,269
94,269
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
-
-
-
RAM Size
1.5 kB
1.5 kB
1.5 kB
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Number of I/Os
24
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
-
Case/Package
SOIC
-
-
Number of Pins
28
28
28
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2034-04-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2009-04-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SOIC W Tube
Microchip PIC24FJSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 0CANpassageway
MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive 20-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC24F16KA102-I/SO provided by its distributors.

MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SOIC W Tube Automotive AEC-Q100
Microcontrollers (MCU); PIC24F16KA102-I/SO; MICROCHIP TECHNOLOGY; 1.5 kB; FLASH; 24; 3.6 V
PIC24 Series 1.5 kB RAM 16 kB Flash 16-Bit Microcontroller SMD - SOIC-28
16-bit MCU/DSC, 16 KB, 1536 Bytes, 32 MHz, 1.8 to 3.6V, SOIC-28, RoHS
Microchip SCT
16KB 1.8V~3.6V PIC 32MHz FLASH 24 SOP-28-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
1.8V~3.6V 32MHz 1.5KB FLASH 16KB Brown-out Detect/Reset,POR,PWM,WDT inside 24 3V 3.6V 32MHz I2C,IrDA,SPI,UART,USART 512 x 8 A/D 9x10b 16bit PIC SOIC-28 SMD mount 17.9mm*7.5mm*2.31mm
Product Range:-; Architecture:pic24; No. Of Bits:16Bit; Cpu Speed:32Mhz; Program Memory Size:16Kb; Ram Memory Size:1.5Kb; No. Of Pins:28Pins; Mcu Case Style:soic; No. Of I/o S:24I/o S; Embedded Interface Type:i2C, Spi, Uart Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F16KA102-I/SO.
  • PIC24F16KA102-ISO
  • PIC24F16KA102I/SO
  • PIC24F16KA102ISO