What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip PIC24FJ16MC102-E/SO

MCU 16-bit PIC24 PIC RISC 16KB Flash 3.3V 28-Pin SOIC W
$ 2.202

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ16MC102-E/SO.

Upverter

Datasheet304 pages15 years ago

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24FJ16MC102-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.202
$ 2.8
Stock
78,014
98,038
Authorized Distributors
1
6
Case/Package
SOIC
SOIC
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
21
21
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT

Related Parts

MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SOIC W Tube Automotive AEC-Q100
16-bit MCU/DSC, 12 KB, 1024 Bytes, 80 MHz, 3 to 3.6V, SOIC-28, RoHS
16-bit MCU/DSC, 64 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, SOIC-28, RoHS

Descriptions

Descriptions of Microchip PIC24FJ16MC102-E/SO provided by its distributors.

MCU 16-bit PIC24 PIC RISC 16KB Flash 3.3V 28-Pin SOIC W
16KB Flash 1024bytes-RAM 16MIPS 21I/O 16-bit Family nanoWatt
IC MCU 16BIT 16KB FLASH 28SOIC
16-BIT MOTOR CONTROL FAMILY, 16 MIPS, 16KB FLASH, 1KB RAM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ16MC102-ESO
  • PIC24FJ16MC102E/SO
  • PIC24FJ16MC102ESO