Microchip PIC24FJ16GA004-I/ML

MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 44-Pin QFN EP Tube
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ16GA004-I/ML.

Microchip

Datasheet278 pages13 years ago

Upverter

Electro Sonic

iiiC

Inventory History

3 month trend:
+16.10%

CAD Models

Download Microchip PIC24FJ16GA004-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.19
$ 4.25
Stock
144,119
118,014
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
4 kB
4 kB
Interface
I2C, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Number of I/Os
26
35
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
LVD, POR, PWM, WDT
Case/Package
QFN
-
Number of Pins
44
44
Min Supply Voltage
2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-03-28
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2007-03-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 16BIT 16KB FLASH 44QFN / MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V 44-Pin QFN EP Tube
64KB 2V~3.6V PIC 32MHz 35 QFN-44-EP Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 16BIT 16KB FLASH 44QFN / MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC24FJ16GA004-I/ML provided by its distributors.

MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 44-Pin QFN EP Tube
PIC24 Series 16 kB Flash 4 kB RAM 3 V 16-Bit Microcontroller - TQFP-44
PIC24FJ16GA004-I/ML,16BIT PIC MICROCONTROLLER,32MHZ,16KB FLASH,44-PIN QFN
16-bit MCU/DSC, 16 KB, 4096 Bytes, 32 MHz, 2 to 3.6V, QFN-44, RoHS
Microchip SCT
PIC MCU, 16bit, 32MHz, 4KB Flash, 16KB RAM, Brown-out Detect/Reset/LVD/POR/PWM/WDT, I2C/PMP/SPI/UART/USART, A/D 13x10b, QFN, SMD, 8mm × 8mm × 880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ16GA004-IML
  • PIC24FJ16GA004I/ML
  • PIC24FJ16GA004IML