Microchip PIC24F16KM204-I/ML

IC MCU 16BIT 16KB FLASH 44QFN / MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V 44-Pin QFN EP Tube
$ 3.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F16KM204-I/ML.

Microchip

Datasheet338 pages6 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+278%

CAD Models

Download Microchip PIC24F16KM204-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.642
$ 6.79
Stock
119,028
62,598
Authorized Distributors
6
1
Core Architecture
PIC
-
Data Bus Width
16 b
16 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
2 kB
-
Interface
UART
-
Number of I/Os
38
-
Peripherals
LVD, POR, PWM, WDT
-
Case/Package
QFN
QFN
Number of Pins
44
44
Min Supply Voltage
1.8 V
-
Max Supply Voltage
3.6 V
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-

Supply Chain

Projected EOL Date2039-02-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2013-02-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube - Rail/Tube
64KB 2V~3.6V PIC 32MHz 35 QFN-44-EP Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 16BIT 16KB FLASH 44QFN / MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC24F16KM204-I/ML provided by its distributors.

IC MCU 16BIT 16KB FLASH 44QFN / MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V 44-Pin QFN EP Tube
16-bit MCU/DSC, 16 KB, 2048 Bytes, 32 MHz, 1.8 to 5.5V, QFN-44, RoHS
Microchip SCT
MICROCONTROLLER MCU, 16 BIT, PIC24, 32MHZ, QFN-44
PIC24 16 Bit 32 MHz 16 KB Flash 2 kB RAM 512 B EEPROM Microcontroller - QFN-44
Product Range:pic24F Microcontrollers; Architecture:pic24; No. Of Bits:16Bit; Cpu Speed:32Mhz; Program Memory Size:16Kb; Ram Memory Size:2Kb; No. Of Pins:44Pins; Mcu Case Style:qfn; No. Of I/o S:38I/o S; Supply Voltage Min:1.8V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F16KM204-I/ML.
  • PIC24F16KM204-IML
  • PIC24F16KM204I/ML
  • PIC24F16KM204IML