Microchip PIC24FJ16GA002-I/SP

PIC24FJ16GA002-I/SP, 16 Bit Pic Microcontroller, 32MHZ, 16KB Flash, 28-PIN Spdip
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ16GA002-I/SP.

Microchip

Datasheet278 pages13 years ago

Upverter

Electro Sonic

Future Electronics

element14

Inventory History

3 month trend:
-0.16%

CAD Models

Download Microchip PIC24FJ16GA002-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.06
$ 3.37
Stock
105,167
81,999
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
4 kB
4 kB
Interface
I2C, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Number of I/Os
16
21
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Case/Package
PDIP
PDIP
Number of Pins
28
28
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-03-28
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2007-03-28
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MCU, PIC24, 16MIPS, 16K Flash, EEPROM, SDIP20 | Microchip Technology Inc. PIC24F16KL401-I/P
Microcontroller Mcu, 16 Bit, Pic24, 32Mh; |Microchip Technology PIC24F16KA101-I/P
IC, MCU,16-BIT,16KB, RAM,2KB,16 MIPS, TIMERS,5X16-BIT, A/D,12CHX12-BIT, PDIP-20

Descriptions

Descriptions of Microchip PIC24FJ16GA002-I/SP provided by its distributors.

PIC24FJ16GA002-I/SP,16BIT PIC MICROCONTROLLER,32MHZ,16KB FLASH,28-PIN SPDIP
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin SPDIP Tube
16-bit MCU/DSC, 16 KB, 4096 Bytes, 32 MHz, 2 to 3.6V, SPDIP-28, RoHS
Microchip SCT
PIC24F Series 4 kB RAM 16 kB Flash 16-Bit Microcontroller - SDIP-28
IC MCU 16BIT 16KB FLASH 28SPDIP / PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 16KB (5.5K x 24) FLASH 28-SPDIP
Microchip PIC24FJSeries microcontroller, PICkernel, 28needle, SPDIPencapsulation, 0CANpassageway
MCU, 16BIT, PIC24, 32MHZ, SPDIP-28; Product Range: -; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 16KB; RAM Memory Size: 4KB; No. of Pins: 28Pins; MCU Case Style: SDIP; No. of I/O's: 21I/O's; E
IC, 16BIT MCU, PIC24F, 32MHZ, DIP-28; Co; IC, 16BIT MCU, PIC24F, 32MHZ, DIP-28; Controller Family/Series:PIC24; Core Size:16bit; No. of I/O's:21; Program Memory Size:16KB; RAM Memory Size:4KB; CPU Speed:32MHz; Oscillator Type:External, Internal; No. of Timers:5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ16GA002-I/SP.
  • PIC24FJ16GA002-ISP
  • PIC24FJ16GA002I/SP
  • PIC24FJ16GA002ISP