Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24FJ128GA202T-I/SS

16-bit MCU/DSC, 128 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, SSOP-28, RoHS
$ 10.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ128GA202T-I/SS.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip PIC24FJ128GA202T-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.84
$ 4.12
$ 4.12
Stock
95,639
1,163,161
1,163,161
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
-
16 b
16 b
Max Frequency
-
32 MHz
32 MHz
Number of I/Os
-
21
21
Interface
I2C, SPI, UART
I2C, I2S, IrDA, LIN, SPI, UART
I2C, I2S, IrDA, LIN, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2039-06-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2014-06-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC24FJ128GA202T-I/SS provided by its distributors.

16-bit MCU/DSC, 128 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, SSOP-28, RoHS
Microchip SCT
Mcu, 16Bit, 32Mhz, Ssop-28; |Microchip Technology PIC24FJ128GA202T-I/SS
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 8MHz, CMOS, PDSO28
16-bit, 16 MIPS, 128KB Flash, 8KB RAM, nanowatt XLP, SEC
IC MCU 16BIT 128KB FLASH 28SSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ128GA202T-ISS