Microchip PIC24FJ1024GA610-E/PT

16-bit MCU/DSC, 1024 KB, 32768 Bytes, 32 MHz, 2 to 3.6V, TQFP-100, RoHS
$ 5.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ1024GA610-E/PT.

Microchip

Datasheet470 pages6 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 5.689
$ 4.81
$ 4.81
Stock
79,330
183,952
183,952
Authorized Distributors
6
6
6
Core Architecture
-
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
-
-
-
Number of I/Os
-
85
85
Interface
-
I2C, IrDA, LIN, SPI, UART, USB
I2C, IrDA, LIN, SPI, UART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Number of ADC Channels
-
24
24
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100

Supply Chain

Projected EOL Date2044-11-04
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2019-11-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC24FJ1024GA610-E/PT provided by its distributors.

16-bit MCU/DSC, 1024 KB, 32768 Bytes, 32 MHz, 2 to 3.6V, TQFP-100, RoHS
Microchip SCT
Microcontroller 16-Bit PIC24F RISC 1024K-byte Flash 100-Pin TQFP Tray
Mcu, 16Bit, 32Mhz, Tqfp-100; |Microchip Technology PIC24FJ1024GA610-E/PT
16-bit PIC24F at 16MIPS, 1024KB Flash, 32KB RAM, 100 pin, IC, OC, CTMU, CLC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ1024GA610E/PT