Microchip PIC24FJ1024GA606T-I/PT

16 Bit Microcontroller, PIC24 Family PIC24FJGA Series Microcontrollers, PIC24, 16 bit, 32 MHz
$ 5.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ1024GA606T-I/PT.

Microchip

Datasheet470 pages7 years ago

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.97%

CAD Models

Download Microchip PIC24FJ1024GA606T-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.401
$ 4.58
$ 4.58
Stock
185,817
177,617
177,617
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
32 kB
32 kB
32 kB
Interface
I2C, IrDA, LIN, RS-232, RS-485, SMBus, SPI, UART
I2C, IrDA, LIN, SPI, UART
I2C, IrDA, LIN, SPI, UART
Number of I/Os
53
53
53
Peripherals
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-11-02
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2015-11-02
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU, PIC18F67, 16MIP, 128kB Flash, XLP, QFP64 | Microchip Technology Inc. PIC18F67K22-I/PT
128KB 2V~3.6V PIC 16MHz FLASH 53 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MICROCHIP PIC16F1946-I/PT,8BIT PIC MICROCONTROLLER,32MHZ,14 KB FLASH,64-PIN TQFP

Descriptions

Descriptions of Microchip PIC24FJ1024GA606T-I/PT provided by its distributors.

16 Bit Microcontroller, PIC24 Family PIC24FJGA Series Microcontrollers, PIC24, 16 bit, 32 MHz
16-bit MCU/DSC, 1024 KB, 32768 Bytes, 32 MHz, 2 to 3.6V, TQFP-64, RoHS
Microchip SCT
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQFP64
IC MCU 16BIT 1MB FLASH 64TQFP / PIC series Microcontroller IC 16-Bit 32MHz 1MB (341.5K x 24) FLASH 64-TQFP (10x10)
Mcu, 16Bit, 32Mhz, Tqfp-64; |Microchip Technology PIC24FJ1024GA606T-I/PT
MCU 16-bit PIC RISC 1MB Flash 2.5V/3.3V 64-Pin TQFP T/R
16-bit PIC24F at 16MIPS, 1024KB Flash, 32KB RAM, 64 pin, IC, OC, CTMU, CLC
PIC MCU, 32MHz, 32KB Flash, 1MB RAM, 53-Pin, QFP, SMD/Adhesive Mount, 2V~3.6V, Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT, I2C, IrDA, LINbus, PMP, SPI, UART, USART, A/D 16x10b, 16-bit

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ1024GA606T-IPT