Microchip PIC24F08KL402-E/SP

MCU 16-bit PIC24F PIC CISC 8KB Flash 2V/3.3V 28-Pin SPDIP Tube
$ 4.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F08KL402-E/SP.

Microchip

Datasheet260 pages14 years ago

Electro Sonic

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24F08KL402-E/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.4
$ 2.79
Stock
65,086
102,366
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, SPI, UART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
-
-
Peripherals
-
-
Case/Package
-
PDIP
Number of Pins
28
28
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Related Parts

MICROCONTROLLER MCU, 16 BIT, PIC24, 32MHZ, QFN-28
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SSOP Tube
Microchip PIC24FVSeries microcontroller, PICkernel, 28needle, SOICencapsulation

Descriptions

Descriptions of Microchip PIC24F08KL402-E/SP provided by its distributors.

MCU 16-bit PIC24F PIC CISC 8KB Flash 2V/3.3V 28-Pin SPDIP Tube
8KB FLASH 512 BYTES RAM 512 BYTES EEPROM 16 MIPS NANOWATT XLP 12CH 10-BIT
PIC24F Core, 8KB Flash, 1KB RAM, 512B EEPROM, 3V, 10-bit ADC, Comparators, CCP,
PIC24FCORE,8KBFLASH,1KBRAM,512BEEPROM,3V,10-BITADC, COMPARATORS, CCP, ECCP, MSSP
IC MCU 16BIT 8KB FLASH 28SPDIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F08KL402-ESP
  • PIC24F08KL402E/SP