Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24FV08KM202-I/ML

Microcontroller Mcu, 16 Bit, PIC24, 32MHZ, QFN-28
$ 3.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FV08KM202-I/ML.

Microchip

Datasheet338 pages6 years ago

Farnell

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip PIC24FV08KM202-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.08
$ 5.28
Stock
85,385
93,883
Authorized Distributors
6
1
Case/Package
QFN
QFN
Number of Pins
28
28
Core Architecture
PIC
-
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
-
Number of I/Os
23
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
-
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
2 V
-
Max Supply Voltage
5.5 V
-
Peripherals
LVD, POR, PWM, WDT
-

Supply Chain

Projected EOL Date2039-02-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2013-02-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

IC MCU 16BIT 16KB FLASH 28QFN / MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube
Microchip PIC24FVSeries microcontroller, PICkernel, 28needle, QFNencapsulation, 0CANpassageway
PIC24 Series 2 kB RAM 16 kB Flash 16 Bit XLP Microcontroller SMT - QFN-28

Descriptions

Descriptions of Microchip PIC24FV08KM202-I/ML provided by its distributors.

MICROCONTROLLER MCU, 16 BIT, PIC24, 32MHZ, QFN-28
16-bit MCU/DSC, 8 KB, 2048 Bytes, 32 MHz, 1.8 to 5.5V, QFN-28, RoHS
Microchip SCT
MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube
PIC24F Series 8 KB Flash 2 kB RAM 32 MHz 16-Bit Microcontroller - QFN-28
Product Range:pic24F Microcontrollers; Architecture:pic24; No. Of Bits:16Bit; Cpu Speed:32Mhz; Program Memory Size:8Kb; Ram Memory Size:2Kb; No. Of Pins:28Pins; Mcu Case Style:qfn; No. Of I/o S:24I/o S; Supply Voltage Min:2V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FV08KM202-I/ML.
  • PIC24FV08KM202-IML
  • PIC24FV08KM202I/ML
  • PIC24FV08KM202IML