Microchip PIC24F08KL302-E/SP

MCU 16-bit PIC24F PIC CISC 8KB Flash 2V/3.3V 28-Pin SPDIP Tube
$ 3.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F08KL302-E/SP.

Electro Sonic

Datasheet264 pages6 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24F08KL302-E/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.92
$ 2.07
Stock
81,186
103,255
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, SPI, UART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
-
-
Peripherals
-
-
Case/Package
-
-
Number of Pins
28
28
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Related Parts

MICROCONTROLLER MCU, 16 BIT, PIC24, 32MHZ, QFN-28
Microchip PIC24FSeries microcontroller, PICkernel, 28needle, SSOPencapsulation, 0CANpassageway
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC24F08KL302-E/SP provided by its distributors.

MCU 16-bit PIC24F PIC CISC 8KB Flash 2V/3.3V 28-Pin SPDIP Tube
PIC24FCORE,8KBFLASH,1KBRAM,256BEEPROM,3V, COMPARATORS, CCP, ECCP, MSSP, UART, NANOWATT
PIC24F Core, 8KB Flash, 1KB RAM, 256B EEPROM, 3V, Comparators, CCP, ECCP, MSSP,
8KB FLASH 512 BYTES RAM 256 BYTES EEPROM 16 MIPS NANOWATT XLP 2 MSSP
IC MCU 16BIT 8KB FLASH 28SPDIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F08KL302-ESP
  • PIC24F08KL302E/SP