Microchip PIC24F08KL200-E/P

16-bit MCU/DSC, 8 KB, 512 Bytes, 32 MHz, 1.8 to 3.6V, PDIP-14, RoHS
$ 2.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F08KL200-E/P.

Microchip

Datasheet264 pages6 years ago
Datasheet260 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC24F08KL200-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.288
$ 2.2
Stock
78,561
87,978
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
-
-
Interface
I2C, SPI, UART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
3.6 V
Peripherals
-
-
Number of ADC Channels
7
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
PDIP
PDIP
Number of Pins
14
14

Supply Chain

Projected EOL Date2039-06-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2013-06-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC24FSeries microcontroller, PICkernel, 14needle, PDIPencapsulation, 0CANpassageway
16-bit MCU/DSC, 4 KB, 512 Bytes, 32 MHz, 1.8 to 3.6V, PDIP-14, RoHS
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC24F08KL200-E/P provided by its distributors.

16-bit MCU/DSC, 8 KB, 512 Bytes, 32 MHz, 1.8 to 3.6V, PDIP-14, RoHS
Microchip SCT
MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive 14-Pin PDIP Tube
14 PINS, 8KB FLASH, 256 BYTES RAM, 16 MIPS, NANOWATT XLP, 7CH 10-BIT ADC, 1 MSSP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F08KL200-EP
  • PIC24F08KL200E/P
  • PIC24F08KL200EP