Microchip PIC24F08KA101-E/SO

MCU 16-bit PIC24 PIC RISC 8KB Flash 2.5V/3.3V 20-Pin SOIC W Tube
$ 4.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F08KA101-E/SO.

Upverter

Datasheet254 pages17 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24F08KA101-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.66
$ 2.595
Stock
50,405
131,737
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
1.5 kB
1.5 kB
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Number of I/Os
-
18
Peripherals
-
PWM
Case/Package
SOIC
SOIC
Number of Pins
20
20
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Related Parts

Microchip PIC24FSeries microcontroller, PICkernel, 20needle, SOICencapsulation, 0CANpassageway
IC MCU 16BIT 4KB FLASH 20SOIC / PIC series Microcontroller IC 16-Bit 32MHz 4KB (1.375K x 24) FLASH 20-SOIC
IC MCU 16BIT 16KB FLASH 20SOIC / PIC series Microcontroller IC 16-Bit 32MHz 16KB (5.5K x 24) FLASH 20-SOIC

Descriptions

Descriptions of Microchip PIC24F08KA101-E/SO provided by its distributors.

MCU 16-bit PIC24 PIC RISC 8KB Flash 2.5V/3.3V 20-Pin SOIC W Tube
8KB Flash 1.5KB RAM 512B EEPROM 16 MIPS 18 I/O nanoWatt XLP
IC MCU 16BIT 8KB FLASH 20SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F08KA101-ESO
  • PIC24F08KA101E/SO
  • PIC24F08KA101ESO