Microchip PIC24F04KL101-I/P

16-bit MCU/DSC, 4 KB, 512 Bytes, 32 MHz, 1.8 to 3.6V, PDIP-20, RoHS
$ 1.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F04KL101-I/P.

Microchip

Datasheet264 pages6 years ago

Upverter

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24F04KL101-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.867
$ 1.36
Stock
85,454
68,491
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, SPI, UART
Number of I/Os
-
-
Peripherals
-
-
Case/Package
PDIP
PDIP
Number of Pins
20
20
Min Supply Voltage
1.8 V
-
Max Supply Voltage
3.6 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2039-12-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-12-12
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 7 hours ago)

Related Parts

Microcontroller Mcu, 16 Bit, Pic24, 32Mh; |Microchip Technology PIC24F16KA101-I/P
MCU, PIC24, 16MIPS, 16K Flash, EEPROM, SDIP20 | Microchip Technology Inc. PIC24F16KL401-I/P
16-bit MCU/DSC, 8 KB, 1536 Bytes, 32 MHz, 1.8 to 3.6V, PDIP-20, RoHS

Descriptions

Descriptions of Microchip PIC24F04KL101-I/P provided by its distributors.

16-bit MCU/DSC, 4 KB, 512 Bytes, 32 MHz, 1.8 to 3.6V, PDIP-20, RoHS
Microchip SCT
MCU 16-bit PIC24 PIC RISC 4KB Flash 2.5V/3.3V 20-Pin PDIP Tube
Mcu, 16Bit, 32Mhz, Dip-20; |Microchip Technology PIC24F04KL101-I/P
PIC24F CORE, 4KB FLASH, 512B RAM, 3V, COMPARATOR, CCP, MSSP, UART, NANOWATT XLP
4KB Flash, 256 Bytes RAM, 16 MIPS, nanoWatt XLP, 1 MSSP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F04KL101-IP
  • PIC24F04KL101I/P
  • PIC24F04KL101IP