Microchip PIC24F08KA101-I/P

16-bit MCU/DSC, 8 KB, 1536 Bytes, 32 MHz, 1.8 to 3.6V, PDIP-20, RoHS
$ 2.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F08KA101-I/P.

Electro Sonic

Datasheet278 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Future Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC24F08KA101-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.946
$ 5.77
Stock
121,422
101,828
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
18
-
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
RAM Size
1.5 kB
1.5 kB
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
PWM
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Number of ADC Channels
9
9
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
PDIP
PDIP
Number of Pins
20
20
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-04-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2009-04-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 20-Pin PDIP Tube
MCU, PIC24, 16MIPS, 16K Flash, EEPROM, SDIP20 | Microchip Technology Inc. PIC24F16KL401-I/P
MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive AEC-Q100 20-Pin PDIP Tube

Descriptions

Descriptions of Microchip PIC24F08KA101-I/P provided by its distributors.

16-bit MCU/DSC, 8 KB, 1536 Bytes, 32 MHz, 1.8 to 3.6V, PDIP-20, RoHS
Microchip SCT
PIC24F Series 1.5 kB RAM 8 kB Flash 16-Bit Microcontroller - PDIP-20
MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive 20-Pin PDIP Tube
MCU, 16BIT, PIC24, 32MHZ, DIP-20; Product Range: PIC24 Family PIC24FV KA Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 8KB; RAM Memory Size: 1.5KB; No. of Pins: 20Pins;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F08KA101-IP
  • PIC24F08KA101I/P
  • PIC24F08KA101IP