Microchip PIC24F04KL100-E/P

MCU 16-bit PIC24F PIC CISC 4KB Flash 2V/3.3V 14-Pin PDIP Tube
$ 0.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F04KL100-E/P.

Electro Sonic

Datasheet264 pages6 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24F04KL100-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.99
$ 1.48
Stock
81,009
93,488
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
I2C, SPI, UART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
-
-
Peripherals
-
-
Case/Package
PDIP
PDIP
Number of Pins
14
14
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Related Parts

16-bit MCU/DSC, 8 KB, 512 Bytes, 32 MHz, 1.8 to 3.6V, PDIP-14, RoHS
16-bit MCU/DSC, 8 KB, 512 Bytes, 32 MHz, 1.8 to 3.6V, PDIP-14, RoHS
3.5KB 2.3V~5.5V PIC 32MHz 12 PDIP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC24F04KL100-E/P provided by its distributors.

MCU 16-bit PIC24F PIC CISC 4KB Flash 2V/3.3V 14-Pin PDIP Tube
PIC24F Core, 4KB Flash, 512B RAM, 3V, Comparator, CCP, MSSP, UART, nanoWatt XLP,
14 PINS 4KB FLASH 256 BYTES RAM 16 MIPS NANOWATT XLP 1 MSSP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F04KL100-EP
  • PIC24F04KL100E/P