Microchip PIC24EP64GP204-I/PT

MCU 16-bit PIC RISC 64KB Flash 3.3V Automotive AEC-Q100 44-Pin TQFP Tray
$ 2.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP64GP204-I/PT.

Microchip

Datasheet546 pages6 years ago
Datasheet510 pages14 years ago

Upverter

LCSC

Electro Sonic

LKR

Inventory History

3 month trend:
-42.90%

CAD Models

Download Microchip PIC24EP64GP204-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.93
$ 2.86
Stock
173,095
87,510
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
-
70 MHz
Flash Memory Size
-
-
RAM Size
8 kB
8 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
35
-
Peripherals
DMA, POR, PWM, WDT
-
Case/Package
TQFP
TQFP
Number of Pins
44
44
Min Supply Voltage
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2039-11-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-11-02
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

64KB 2V~3.6V PIC 32MHz FLASH 35 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16 Bit Microcontroller, General Purpose, PIC24 Family PIC24FJGA Series Microcontrollers, PIC24
MCU 64K Flash 8192 RAM PPS 53 I/O TQFP64 | Microchip Technology Inc. PIC24FJ64GA104-I/PT

Descriptions

Descriptions of Microchip PIC24EP64GP204-I/PT provided by its distributors.

MCU 16-bit PIC RISC 64KB Flash 3.3V Automotive AEC-Q100 44-Pin TQFP Tray
16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, TQFP-44, RoHS
Microchip SCT
16 Bit MCU, 64KB Flash, 8KB RAM, 60 MHz,; 16 Bit MCU, 64KB Flash, 8KB RAM, 60 MHz, 44 Pin, 3 OpAmp, 4 Comp, PTG, CTMU, 44
PIC MCU, 3V~3.6V, 70MHz, 16-Bit, 416KB Flash, 64KB RAM, Brown-out Detect/Reset, DMA, POR, PWM, WDT, 35 Pins, I2C, IrDA, LINbus, SPI, UART, USART, A/D 9x10b/12b, QFP, SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP64GP204-I/PT.
  • PIC24EP64GP204-IPT
  • PIC24EP64GP204I/PT
  • PIC24EP64GP204IPT