Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24EP512GU810-I/BG

100-PINS, 512KB Flash, 52KB Ram, 60 Mhz, Usb, 2XCAN, 15 Dma, XBGA-121 10X10X1.20
$ 9.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP512GU810-I/BG.

Future Electronics

Datasheet622 pages13 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1225%

CAD Models

Download Microchip PIC24EP512GU810-I/BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.77
$ 27.94
Stock
125,158
104,650
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
121
121
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
60 MHz
60 MHz
Number of I/Os
83
-
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
536 kB
536 kB
Min Supply Voltage
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Projected EOL Date2039-09-08
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-09-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

IC MCU 16BIT 256KB FLASH 121BGA / MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 121-Pin TFBGA Tray
16-bit MCU/DSC, 128 KB, 24576 Bytes, 32 MHz, 2.2 to 3.6V, TFBGA-121, RoHS
16-bit MCU/DSC, 256 KB, 24576 Bytes, 32 MHz, 2.2 to 3.6V, TFBGA-121, RoHS

Descriptions

Descriptions of Microchip PIC24EP512GU810-I/BG provided by its distributors.

100-PINS, 512KB FLASH, 52KB RAM, 60 MHZ, USB, 2XCAN, 15 DMA, XBGA-121 10X10X1.20
IC MCU 16BIT 512KB FLSH 121TFBGA / PIC PIC® 24EP Microcontroller IC 16-Bit 60 MIPs 512KB (170K x 24) FLASH 121-TFBGA (10x10)
Mcu, 16Bit, 70Mhz, Tfbga-121; Product Range:Pic24 Family Pic24Epgu Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:70Mhz; Program Memory Size:512Kb; No. Of Pins:121Pins; No. Of I/O S:83I/O Srohs Compliant: Yes |Microchip Technology PIC24EP512GU810-I/BG

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP512GU810-IBG
  • PIC24EP512GU810I/BG
  • PIC24EP512GU810IBG