Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24EP512GU810-E/BG

MCU 16-Bit PIC24 PIC RISC 536KB Flash 3.3V 121-Pin TF-BGA Tray
$ 10.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP512GU810-E/BG.

Electro Sonic

Datasheet622 pages13 years ago

Upverter

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC24EP512GU810-E/BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-09-08
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-09-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

16-bit MCU/DSC, 128 KB, 24576 Bytes, 32 MHz, 2.2 to 3.6V, TFBGA-121, RoHS
16-bit MCU/DSC, 256 KB, 24576 Bytes, 32 MHz, 2.2 to 3.6V, TFBGA-121, RoHS
16-bit MCU/DSC, 128 KB, 98304 Bytes, 32 MHz, 2.2 to 3.6V, TFBGA-121, RoHS

Descriptions

Descriptions of Microchip PIC24EP512GU810-E/BG provided by its distributors.

MCU 16-Bit PIC24 PIC RISC 536KB Flash 3.3V 121-Pin TF-BGA Tray
100-PINS, 512KB FLASH, 52KB RAM, 60 MHZ, USB, 2XCAN, 15 DMA, XBGA-121 10X10X1.20
IC MCU 16BIT 512KB FLSH 121TFBGA / PIC Automotive, AEC-Q100, PIC® 24EP Microcontroller IC 16-Bit 60 MIPs 512KB (170K x 24) FLASH 121-TFBGA (10x10)
Mcu, 16Bit, 70Mhz, Tfbga-121; Product Range:Pic24 Family Pic24Epgu Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:70Mhz; Program Memory Size:512Kb; No. Of Pins:121Pins; No. Of I/O S:83I/O Srohs Compliant: Yes |Microchip Technology PIC24EP512GU810-E/BG

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP512GU810-EBG
  • PIC24EP512GU810E/BG
  • PIC24EP512GU810EBG