Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24EP512GP206T-E/PT

16 Bit MCU 512KB Flash 48KB RAM 70MHz 64Pin 3 OpAmp 4 Comp PTG CTMU PPS

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP512GP206T-E/PT.

SHENGYU ELECTRONICS

Datasheet530 pages13 years ago

CAD Models

Download Microchip PIC24EP512GP206T-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.37
Stock
67,342
149,846
Authorized Distributors
0
6
Case/Package
TQFP
TQFP
Number of Pins
-
-
Core Architecture
PIC
PIC
Data Bus Width
-
16 b
Max Frequency
-
-
Number of I/Os
53
53
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, SMBus, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Descriptions

Descriptions of Microchip PIC24EP512GP206T-E/PT provided by its distributors.

16 Bit MCU 512KB Flash 48KB RAM 70MHz 64Pin 3 OpAmp 4 Comp PTG CTMU PPS
16 Bit MCU, 512KB Flash, 48KB RAM, 60 MHz, 64 Pin, OpAmps, Comparators, PTG 64 T
IC MCU 16BIT 512KB FLASH 64TQFP PIC PIC® 24EP Microcontroller IC 16-Bit 60 MIPs 512KB (170K x 24) FLASH 64-TQFP (10x10)
IC MCU 16BIT 512KB FLASH 64TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP512GP206T-EPT