Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24EP512GP202T-E/MM

16 Bit MCU 512KB Flash 48KB RAM 70MHz 28Pin 2 OpAmp 3 Comp PTG CTMU PPS

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP512GP202T-E/MM.

SHENGYU ELECTRONICS

Datasheet530 pages13 years ago

CAD Models

Download Microchip PIC24EP512GP202T-E/MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.975
Stock
97,607
103,973
Authorized Distributors
0
6
Case/Package
VQFN
VQFN
Number of Pins
-
28
Core Architecture
PIC
PIC
Data Bus Width
-
16 b
Max Frequency
-
-
Number of I/Os
21
21
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Descriptions

Descriptions of Microchip PIC24EP512GP202T-E/MM provided by its distributors.

16 Bit MCU 512KB Flash 48KB RAM 70MHz 28Pin 2 OpAmp 3 Comp PTG CTMU PPS
16 Bit MCU, 512KB Flash, 48KB RAM, 60 MHz, 28 Pin, OpAmps, Comparators, PTG 28 Q
IC MCU 16BIT 512KB FLASH 28QFN PIC PIC® 24EP Microcontroller IC 16-Bit 60 MIPs 512KB (170K x 24) FLASH 28-QFN-S (6x6)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP512GP202T-EMM