Microchip PIC24EP32GP204-I/PT

Microchip PIC24Series microcontroller, PICkernel, 44needle, TQFPencapsulation
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP32GP204-I/PT.

Electro Sonic

Datasheet510 pages13 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.05%

CAD Models

Download Microchip PIC24EP32GP204-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.16
$ 2.03
Stock
277,537
65,219
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
4 kB
4 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
-
-
Peripherals
-
-
Case/Package
TQFP
TQFP
Number of Pins
44
44
Min Supply Voltage
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2039-09-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2012-09-28
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

IC MCU 16BIT 128KB FLASH 44TQFP / MCU 16-bit PIC RISC 128KB Flash 3.3V 44-Pin TQFP Tray
MCU 16-bit PIC24E PIC Harvard 128KB Flash 3.3V 44-Pin TQFP Tray
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 60MHz, CMOS, PQFP44

Descriptions

Descriptions of Microchip PIC24EP32GP204-I/PT provided by its distributors.

Microchip PIC24Series microcontroller, PICkernel, 44needle, TQFPencapsulation
16 Bit Mcu, 32Kb Flash, 4Kb Ram, 70 Mhz,; |Microchip Technology PIC24EP32GP204-I/PT
16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 3 to 3.6V, TQFP-44, RoHS
Microchip SCT
MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray
MCU, 16BIT, 70MIPS, TQFP; Product Range: PIC24 Family PIC24EP GP Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 70MIPS; Program Memory Size: 32KB; RAM Memory Size: 4KB; No. of Pins: 44Pins; MCU Cas

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP32GP204-IPT
  • PIC24EP32GP204I/PT
  • PIC24EP32GP204IPT