Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24EP256GP204-E/TL

16 Bit MCU 256KB Flash 32KB RAM 60 MHz 44 Pin 3 OpAmp 4 Comp PTG CTMU
$ 7.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP256GP204-E/TL.

Microchip

Datasheet510 pages13 years ago
Datasheet510 pages14 years ago

SHENGYU ELECTRONICS

Geoflip

CAD Models

Download Microchip PIC24EP256GP204-E/TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 44-Pin TQFP Tray
16 Bit Microcontroller, General Purpose, PIC24 Family PIC24FJGA Series Microcontrollers, PIC24
Microchip PIC24FJSeries microcontroller, PICkernel, 44needle, TQFPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC24EP256GP204-E/TL provided by its distributors.

16 Bit MCU 256KB Flash 32KB RAM 60 MHz 44 Pin 3 OpAmp 4 Comp PTG CTMU
16-bit MCU/DSC, 256 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, VTLA-44, RoHS
Microchip SCT
MCU 16-Bit PIC24E PIC RISC 256KB Flash 3.3V 44-Pin VTLA EP Tube
IC MCU 16BIT 256KB FLASH 44VTLA PIC PIC® 24EP Microcontroller IC 16-Bit 60 MIPs 256KB (85.5K x 24) FLASH 44-VTLA (6x6)
IC MCU 16BIT 256KB FLASH 44VTLA
PIC24, 16BIT, 60MIPS, VTLA-44;
Pic24, 16Bit, 60Mips, Vtla-44; Product Range:Pic24 Family Pic24Ep Gp Series Microcontrollers; Architecture:Pic24; No. Of Bits:16Bit; Cpu Speed:60Mips; Program Memory Size:256Kb; Ram Memory Size:32Kb; No. Of Pins:44Pins Rohs Compliant: Yes |Microchip PIC24EP256GP204-E/TL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP256GP204-ETL
  • PIC24EP256GP204E/TL
  • PIC24EP256GP204ETL