Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24EP128MC204-E/PT

MCU 16-bit PIC24E PIC Harvard 128KB Flash 3.3V Automotive 44-Pin TQFP Tray
$ 5.92

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP128MC204-E/PT.

Microchip

Datasheet510 pages13 years ago
Datasheet510 pages14 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24EP128MC204-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.92
$ 3.4
$ 3.4
Stock
76,501
61,320
61,320
Authorized Distributors
1
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2.95 V
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Related Parts

Microchip PIC24Series microcontroller, PICkernel, 44needle, TQFPencapsulation
MCU 16-bit PIC24E PIC Harvard 32KB Flash 3.3V 44-Pin TQFP Tray
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 60MHz, CMOS, PQFP44

Descriptions

Descriptions of Microchip PIC24EP128MC204-E/PT provided by its distributors.

MCU 16-bit PIC24E PIC Harvard 128KB Flash 3.3V Automotive 44-Pin TQFP Tray
16 Bit MCU 128KB Flash 16KB RAM 60MHz 44Pin MCPWM QEI 3 OpAmp 4 Comp PTG
16 BIT MCU, 128KB FLASH, 16KB RAM, 60 MHZ, 44 PIN, MCPWM, OPAMPS, COMPARATORS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP128MC204-EPT
  • PIC24EP128MC204E/PT
  • PIC24EP128MC204EPT