Microchip PIC18LF4525-I/ML

IC MCU 8BIT 48KB FLASH 44QFN / MCU 8-bit PIC RISC 48KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube
$ 7.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF4525-I/ML.

Electro Sonic

Datasheet412 pages18 years ago

Future Electronics

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-38.19%

CAD Models

Download Microchip PIC18LF4525-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.872
$ 7.5
$ 7.5
Stock
1,125,648
107,014
107,014
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
-
36
36
Peripherals
PWM
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
QFN
QFN
QFN
Number of Pins
44
44
44
Min Supply Voltage
2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-08-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-08-16
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube - Rail/Tube
IC MCU 8BIT 64KB FLASH 44QFN / PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 64KB (32K x 16) FLASH 44-QFN (8x8)
48 KB Flash, 3968 RAM, 36 I/O44 QFN 8x8x0.9mm TUBE | Microchip Technology Inc. PIC18F4525-I/ML

Descriptions

Descriptions of Microchip PIC18LF4525-I/ML provided by its distributors.

IC MCU 8BIT 48KB FLASH 44QFN / MCU 8-bit PIC RISC 48KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube
PIC18 Series 48 kB Flash 3986 B RAM 40 MHz 8-Bit Microcontroller - QFN-44
Microchip PIC18LF MCU, PIC Core, 44-Pin, QFN Package
MCU, 8BIT, PIC18, 40MHZ, QFN-44
Qfn 48 Kb Flash,3968 Ram, 36 I/O Rohs Compliant: Yes
44 PIN, 48 KB ENH FLASH, 3804 RAM, 36 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF4525-I/ML.
  • PIC18LF4525-IML
  • PIC18LF4525I/ML
  • PIC18LF4525IML