Microchip PIC18LF44K22-I/P

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 40-Pin PDIP Tube
$ 5.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF44K22-I/P.

Official Datasheet11 years ago

CAD Models

Download Microchip PIC18LF44K22-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.29
$ 5.77
Stock
81,654
54,696
Authorized Distributors
1
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
64 MHz
64 MHz
Flash Memory Size
-
-
RAM Size
768 B
768 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
35
35
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
-
Case/Package
PDIP
PDIP
Number of Pins
40
40
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Related Parts

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V Automotive 40-Pin PDIP Tube
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 40-Pin PDIP Tube
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive 40-Pin PDIP Tube

Descriptions

Descriptions of Microchip PIC18LF44K22-I/P provided by its distributors.

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 40-Pin PDIP Tube
MICROCHIP - PIC18LF44K22-I/P - 8 Bit MCU, Flash, PIC18 Family PIC18F K2x Series Microcontrollers, 64 MHz, 16 KB, 768 Byte, 40 Pins
Microcontroller Mcu, 8 Bit, Pic18, 64Mhz, Dip-40; Product Range:Pic18 Family Pic18F K2X Series Microcontrollers; Cpu Speed:64Mhz; Program Memory Size:16Kb; Ram Memory Size:768Byte; No. Of Pins:40Pins; Mcu Case Style:Dip; Msl:- Rohs Compliant: Yes |Microchip PIC18LF44K22-I/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF44K22-IP
  • PIC18LF44K22I/P
  • PIC18LF44K22IP