Microchip PIC18F44K20-E/P

MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 40-Pin PDIP Tube
$ 3.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F44K20-E/P.

Farnell

Datasheet456 pages16 years ago

element14 APAC

Newark

CAD Models

Download Microchip PIC18F44K20-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.045
$ 2.775
Stock
88,483
83,723
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
64 MHz
64 MHz
Flash Memory Size
-
-
RAM Size
768 B
768 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
36
36
Peripherals
PWM
HLVD, POR, PWM, WDT
Case/Package
PDIP
PDIP
Number of Pins
40
40
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Projected EOL Date2034-07-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2008-07-08
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

Microcontroller Mcu, 8 Bit, Pic18, 64Mhz; |Microchip Technology PIC18F45K20-I/P
MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive 40-Pin PDIP Tube
Microchip PIC18FSeries microcontroller, PICkernel, 40needle, PDIPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC18F44K20-E/P provided by its distributors.

MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 40-Pin PDIP Tube
Mcu, 8Bit, 64Mhz, Dip-40; |Microchip Technology PIC18F44K20-E/P
16KB, FLASH, 768BYTES-RAM, 36I/O, 8-BIT FAMILY, NANOWATT XLP
40 PIN, 16 KB ENH FLASH, 768 RAM, 36 I/O
IC, 8BIT MCU, PIC18F, 64MHZ, DIP-40; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:36; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Digital IC Case Style:DIP; No. of Pins:40; Program Memory Size:16KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F44K20-E/P.
  • PIC18F44K20-EP
  • PIC18F44K20E/P
  • PIC18F44K20EP