Microchip PIC18LF448-I/L

RISC Microcontroller, 8-Bit, FLASH, PIC CPU, 40MHz, CMOS, PQCC44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF448-I/L.

Newark

Datasheet402 pages22 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC18LF448-I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipPIC18F442-I/L
IC MCU 8BIT 16KB FLASH 44PLCC / MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin PLCC Tube
MicrochipPIC18F448-I/L
MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 44-Pin PLCC Tube
PIC18 Series 32 kB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - PLCC-44

Descriptions

Descriptions of Microchip PIC18LF448-I/L provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, PIC CPU, 40MHz, CMOS, PQCC44
MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V/5V 44-Pin PLCC Tube
44 Pin, 16 KB Flash, 768 RAM, 34 I/O
8-Bit Microcontroller IC; Controller Family/Series:PIC18LF; Memory Size, Flash:16KB; Memory Size, EEPROM:256Byte; Memory Size, RAM:768Byte; No. of I/O Pins:33; No. of ADC Inputs:8; No. of Timers:4; No. of PWM Channels:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF448-I/L.
  • PIC18LF448-IL
  • PIC18LF448I/L
  • PIC18LF448IL