Microchip PIC18LF4458-I/P

MCU 8-bit PIC18 PIC RISC 24KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube
$ 5.48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF4458-I/P.

RS (Formerly Allied Electronics)

Datasheet46 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC18LF4458-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.48
$ 8.404
Stock
99,952
104,700
Authorized Distributors
2
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
48 MHz
48 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
Number of I/Os
-
35
Peripherals
-
-
Case/Package
PDIP
PDIP
Number of Pins
40
40
Min Supply Voltage
2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Related Parts

MCU 8-bit PIC18 PIC RISC 24KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube
Microchip PIC18FSeries microcontroller, PICkernel, 40needle, PDIPencapsulation, 0CANpassageway
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube

Descriptions

Descriptions of Microchip PIC18LF4458-I/P provided by its distributors.

MCU 8-bit PIC18 PIC RISC 24KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube
40 PIN 160K PIC WITH FULL SPEED USB & 32KB ENH FLASH & 12 BIT ADC OPTION
24Kb Flash, 2Kb Ram, 256 Bytes Eeprom, 35 I/o, Usb, 12Bit Adc / 40 Pdip .600In Tube Rohs Compliant: Yes
8bit PIC MCU, 2V~5.5V, 48MHz, 2KB Flash, 24KB RAM, HLVD, POR, PWM, WDT, Int. Timer, 35-Pin, I2C, SPI, UART, USART, USB, 256x8 A/D, 13x12b ADC, PDIP-40, TH, 52.26mm × 13.84mm × 3.81mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF4458-IP
  • PIC18LF4458I/P
  • PIC18LF4458IP