Microchip PIC18F4455-I/P

Microchip PIC18FSeries microcontroller, PICkernel, 40needle, PDIPencapsulation, 0CANpassageway
$ 7.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4455-I/P.

LKR

Datasheet438 pages17 years ago

Future Electronics

TME

SHENGYU ELECTRONICS

element14

Inventory History

3 month trend:
-3.25%

CAD Models

Download Microchip PIC18F4455-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.16
$ 6.551
Stock
110,205
97,223
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
48 MHz
48 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
Number of I/Os
35
35
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
PWM
Case/Package
PDIP
PDIP
Number of Pins
40
40
Min Supply Voltage
4.2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-11-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-11-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

32KB 4.2V~5.5V PIC 2KB 48MHz FLASH 35 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microchip PIC18FSeries microcontroller, PICkernel, 40needle, PDIPencapsulation, 0CANpassageway
Microchip PIC18F Series MCU, PIC Core, 40-Pin, PDIP, 0 CAN Channels

Descriptions

Descriptions of Microchip PIC18F4455-I/P provided by its distributors.

Microchip PIC18FSeries microcontroller, PICkernel, 40needle, PDIPencapsulation, 0CANpassageway
MCU 8-Bit PIC18 PIC RISC 24KB Flash 5V 40-Pin PDIP Tube - Rail/Tube
PIC18F Series 24 KB Flash 2 KB RAM 48 MHz 8-Bit Microcontroller - PDIP-40
Microcontroller Operating temperature: -40...+85 °C Power supply: 2...5.5 V No. of I/Os: 35 No. of timers: 4 Package: PDIP-40 ADC resolution: 10 Bit EEPROM: 256 Byte Flash memory: 24 kByte RAM: 2 kByte
MCU, 8BIT, 48MHZ, DIP-40; Product Range: PIC18 Family PIC18F44xx Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 24KB; RAM Memory Size: 2KB; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 35I/O's; Embed

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4455-IP
  • PIC18F4455I/P
  • PIC18F4455IP