Microchip PIC18LF4458-I/ML

MCU 8-bit PIC18 PIC RISC 24KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube
$ 7.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF4458-I/ML.

Electro Sonic

Datasheet46 pages17 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC18LF4458-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.006
$ 6.586
Stock
77,385
75,563
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
48 MHz
48 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
Number of I/Os
-
-
Peripherals
-
-
Case/Package
-
QFN
Number of Pins
44
44
Min Supply Voltage
2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-05-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2007-05-07
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube - Rail/Tube
IC MCU 8BIT 8KB FLASH 44QFN | Microchip Technology Inc. PIC18LF4321-I/ML
IC MCU 8BIT 4KB FLASH 44QFN | Microchip Technology Inc. PIC18LF4221-I/ML

Descriptions

Descriptions of Microchip PIC18LF4458-I/ML provided by its distributors.

MCU 8-bit PIC18 PIC RISC 24KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC18LF4458-I/ML
44 PIN, 160K PIC WITH FULL SPEED USB & 32KB ENH FLASH, & 12 BIT ADC OPTION
8-bit PIC MCU, 24 KB, 2 to 5.5 V, QFN-44, RoHS
Microchip SCT
24KB FLASH, 2KB RAM, 256 BYTES EEPROM, 35 I/O, USB, 12BIT ADC
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF4458-IML
  • PIC18LF4458I/ML
  • PIC18LF4458IML