Microchip PIC18LF4221-I/ML

IC MCU 8BIT 4KB FLASH 44QFN | Microchip Technology Inc. PIC18LF4221-I/ML
$ 4.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF4221-I/ML.

Electro Sonic

Datasheet402 pages17 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC18LF4221-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.165
$ 5.006
$ 5.006
Stock
114,793
64,033
64,033
Authorized Distributors
4
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
-
QFN
QFN
Number of Pins
44
44
44
Min Supply Voltage
2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-07-25
Country of OriginMalaysia, Thailand
Introduction Date2006-07-25
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

IC MCU 8BIT 8KB FLASH 44QFN | Microchip Technology Inc. PIC18LF4321-I/ML
IC MCU 8BIT 16KB FLASH 44QFN | Microchip Technology Inc. PIC18LF44J10-I/ML
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC18LF4221-I/ML provided by its distributors.

IC MCU 8BIT 4KB FLASH 44QFN | Microchip Technology Inc. PIC18LF4221-I/ML
MCU 8-bit PIC18 PIC RISC 4KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube
PIC MCU 2V~5.5V 40MHz 4KB Flash 36-Pin QFN-44 SMD 8mm × 8mm × 880μm HLVD POR PWM WDT I2C SPI UART USART A/D 13x10b 8bit
44LD 160K POWER-MANAGED PIC WITH 8 KBYTES

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF4221-IML
  • PIC18LF4221I/ML
  • PIC18LF4221IML