Microchip PIC18LF4221-I/P

IC MCU 8BIT 4KB FLASH 40DIP | Microchip Technology Inc. PIC18LF4221-I/P
$ 6.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF4221-I/P.

Newark

Datasheet402 pages17 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Microchip PIC18LF4221-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.85
$ 4.599
$ 4.599
Stock
68,163
69,816
69,816
Authorized Distributors
1
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
-
36
36
Peripherals
-
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Min Supply Voltage
2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

IC MCU 8BIT 4KB FLASH 40DIP / PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 4KB (2K x 16) FLASH 40-PDIP
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC18LF4221-I/P provided by its distributors.

IC MCU 8BIT 4KB FLASH 40DIP | Microchip Technology Inc. PIC18LF4221-I/P
MCU 8-bit PIC18 PIC RISC 4KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube
Mcu, 8Bit, 40Mhz, Dip-40; Product Range:Pic18 Family Pic18Lf4Xxx Series Microcontrollers; Cpu Speed:40Mhz; Program Memory Size:4Kb; Ram Memory Size:512Byte; No. Of Pins:40Pins; Mcu Case Style:Dip; No. Of I/O S:36I/O S Rohs Compliant: Yes |Microchip PIC18LF4221-I/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF4221-IP
  • PIC18LF4221I/P
  • PIC18LF4221IP