Microchip PIC18LF44J10-I/P

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube
$ 4.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF44J10-I/P.

Microchip

Datasheet368 pages17 years ago

RS (Formerly Allied Electronics)

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC18LF44J10-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

IC MCU 8BIT 16KB FLASH 28SPDIP / PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 16KB (8K x 16) FLASH 28-SPDIP
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PDIP40
Microchip PIC18FSeries microcontroller, PICkernel, 40needle, PDIPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC18LF44J10-I/P provided by its distributors.

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube
MICROCONTROLLER, 16 KB FLASH, 1024 RAM, 0 EEPROM, 32 I/O, PDIP-40
40LD 160K POWER-MANAGED PIC with 32 KBYTES STANDARD FLASH
Microcontroller Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF44J10-IP
  • PIC18LF44J10I/P
  • PIC18LF44J10IP