Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18LF4220T-I/ML

MCU 8-bit PIC18 PIC RISC 4KB Flash 2.5V/3.3V/5V 44-Pin QFN EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF4220T-I/ML.

RS (Formerly Allied Electronics)

Datasheet394 pages18 years ago

Mouser

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC18LF4220T-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.96
Stock
44,473
91,392
Authorized Distributors
1
1
Case/Package
QFN
QFN
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
36
36
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
4 kB
4 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Descriptions

Descriptions of Microchip PIC18LF4220T-I/ML provided by its distributors.

MCU 8-bit PIC18 PIC RISC 4KB Flash 2.5V/3.3V/5V 44-Pin QFN EP T/R
44 Pin, 4Kb Enh Flash, 512 Ram, 36 I/O, Rohs Compliant: Yes
IC MCU 8BIT 4KB FLASH 44QFN
MCU CMOS 44 LD LOW PWR
QFN-44 Pre-ordered MCUs ROHS
4 KB FLASH, 512 RAM, 36 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF4220T-IML