Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18LF14K22-I/ML

Microchip PIC18FSeries microcontroller, PICkernel, 20needle, QFNencapsulation, 0CANpassageway
$ 2.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF14K22-I/ML.

Electro Sonic

Datasheet404 pages14 years ago

Microchip

Farnell

Future Electronics

iiiC

Inventory History

3 month trend:
+68.58%

CAD Models

Download Microchip PIC18LF14K22-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.023
$ 5.13
$ 5.13
Stock
150,970
206,032
206,032
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
-
-
Number of I/Os
18
-
-
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
1.8 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
PWM
PWM

Supply Chain

Projected EOL Date2034-05-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-05-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V 20-Pin QFN EP - Rail/Tube
Microchip PIC18FSeries microcontroller, PICkernel, 20needle, QFNencapsulation, 0CANpassageway
MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC18LF14K22-I/ML provided by its distributors.

Microchip PIC18FSeries microcontroller, PICkernel, 20needle, QFNencapsulation, 0CANpassageway
PIC18LF14K22-I/ML,8BIT PIC MICROCONTROLLER,64MHZ,16KB,256 B FLASH,20-PIN QFN
PIC18 Series 16 kB Flash 512 B RAM SMT 8-Bit Microcontroller - QFN-20
8 Bit MCU, PIC18 Family PIC18LF1xK22 Series Microcontrollers, PIC18, 64 MHz, 16 KB, 20 Pins, QFN
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V 20-Pin QFN EP Tube
Mcu 8 Bit, 16Kb, Pic18, 64Mhz; |Microchip Technology PIC18LF14K22-I/ML
MCU, 8BIT, PIC18, 64MHZ, QFN-20; Product Range: PIC18 Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 16KB; RAM Memory Size: 512Byte; No. of Pins: 20Pins; MCU Case Style: QFN; No. of I/O's: 18I/O's; Embedded Interface
MCU, 8BIT, 16K FLASH, XLP, 20QFN; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:18; Program Memory Size:16 KB; EEPROM Memory Size:256Byte; RAM Memory Size:512Byte; CPU Speed:64MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, Comparator, PWM, Timer; No. of PWM Channels:1; Digital IC Case Style:QFN; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (20-Jun-2011); Clock Frequency:64MHz; Flash Memory Size:16KB; Interface:EUSART, I2C, SPI, 3-Wire; Interface:EUSART, I2C, SPI; Interface Type:EUSART, I2C, SPI, 3 Wire; Logic Function Number:18LF14K22; No. of ADC Inputs:12; No. of I/O's:18; Number of bits in ADC:10; Package / Case:QFN; Peripherals:ADC, ACMP, POR, PWRT; Program Memory Size:16KB; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF14K22-IML
  • PIC18LF14K22I/ML
  • PIC18LF14K22IML