Microchip PIC18LF1330-I/SO

PIC18LF1330-I/SO, 8 Bit Pic Microcontroller, 40MHZ, 128 B, 8192 B Flash, 18-PIN SOIC
$ 4.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF1330-I/SO.

Electro Sonic

Datasheet318 pages16 years ago

Farnell

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC18LF1330-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.599
$ 4.2
$ 4.2
Stock
99,532
147,672
147,672
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
I2C, UART, USART
UART, USART
UART, USART
Number of I/Os
16
16
16
Peripherals
-
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Min Supply Voltage
2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-11-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-11-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC18F Series 4 kB Flash 256 B RAM 40 MHz 8-Bit Microcontroller - SOIC-18
PIC18LF1220-I/SO,8BIT PIC MICROCONTROLLER,40MHZ,4KB,256 B FLASH,18-PIN SOIC
MCU 8-Bit PIC18 PIC RISC 8KB Flash 5V 18-Pin SOIC W Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC18LF1330-I/SO provided by its distributors.

PIC18LF1330-I/SO,8BIT PIC MICROCONTROLLER,40MHZ,128 B,8192 B FLASH,18-PIN SOIC
MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube
Mcu, 8Bit, Pic18, 40Mhz, Soic-18; |Microchip Technology PIC18LF1330-I/SO
IC, 8-BIT MCU, 8K FLASH, SOIC18; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:16; Program Memory Size:8 KB; EEPROM Memory Size:128Byte; RAM Memory Size:256Byte; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC; No. of PWM Channels:6; Digital IC Case Style:SOIC; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:18; SVHC:No SVHC (20-Jun-2011); Clock Frequency:40MHz; Flash Memory Size:8KB; Interface:EUSART, I2C; Interface Type:EUSART; Logic Function Number:18LF1330; No. of ADC Inputs:4; No. of I/O's:16; Number of bits in ADC:10; Package / Case:SOIC; Program Memory Size:8KB; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF1330-ISO
  • PIC18LF1330I/SO
  • PIC18LF1330ISO